| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-033 |
621-037-668-033
| Heilind Number: | EDA621-037-668-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows for efficient data transmission. With a durable boardlocks mount type and PC Tail termination method, it ensures secure attachment to your devices. The gold-plated contacts guarantee reliable signal conductivity, while the nickel-plated shell offers enhanced durability. With 37 positions for versatile connectivity, this connector is perfect for a wide range of applications. Its mating retention type, 4-40 Threaded Standoff, provides added stability during usage. Crafted from robust steel and able to withstand temperatures ranging from -55 to 85 °C, this connector is built to last. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

