| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-035 |
621-037-668-035
| Heilind Number: | EDA621-037-668-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a premium solution designed for optimal performance. This plug connector features two rows for efficient data transmission, with a durable steel shell for long-lasting reliability. With gold-plated contacts and nickel-plated shell, it ensures seamless conductivity even in demanding environments. Its PC Tail termination method and boardlocks mount type offer secure and stable installation. Perfect for industrial applications, it can withstand extreme temperatures ranging from -55 to 85°C. With 37 positions and M3 Threaded Hole mating retention, it guarantees a secure and precise connection every time. Trust in our connector to deliver seamless connectivity for your electronic devices.

