| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-036 |
621-037-668-036
| Heilind Number: | EDA621-037-668-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, the perfect solution for secure and reliable data transmission. This plug-style connector features two rows of 37 positions, ensuring seamless compatibility with a wide range of devices. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The gold-plated contacts provide optimal conductivity, while the PC tail termination method simplifies installation. Designed for industrial use, it can withstand operating temperatures ranging from -55 to 85°C. Complete with boardlocks and mating retention with M3 Threaded Standoff, it offers easy and secure mounting. Upgrade your connection setup with this essential component.

