| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-040 |
621-037-668-040
| Heilind Number: | EDA621-037-668-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Featuring a sleek design with two rows of 37 positions, this plug connector is built for reliable performance. With a current rating of 3A, it's perfect for various electronic applications. The PC Tail termination method ensures easy installation, while the gold contact plating guarantees optimal conductivity. The nickel-plated steel shell offers durability, withstanding harsh environments. Designed for boardlocks mounting, it provides secure attachment. With an operating temperature range of -55 to 85 °C, it's suitable for diverse industrial settings. Upgrade your connections with this high-quality D-Sub Connector.

