| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-041 |
621-037-668-041
| Heilind Number: | EDA621-037-668-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various applications. With a 3A amperage rating, this plug is designed for optimal performance. Featuring two rows of 37 positions, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC tail termination method simplifies the assembly process. Gold contact plating guarantees excellent signal transmission, while nickel shell plating enhances durability. With a mating retention type of .120" through hole, it provides stability in use. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Ideal for industrial or commercial use, it meets the highest standards for quality and performance. Upgrade your connectivity infrastructure with this essential component.

