| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-043 |
621-037-668-043
| Heilind Number: | EDA621-037-668-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 37 positions, ideal for transmitting signals efficiently. With a sturdy steel shell and gold-plated contacts, it ensures durability and optimal conductivity. The PC tail termination method and boardlocks mount type offer secure attachment to circuit boards. Operating in a wide temperature range from -55 to 85 °C, it guarantees performance in diverse environments. Mating retention is facilitated by a 4-40 threaded standoff, providing added stability. Trust in this connector for seamless data transmission in your projects.

