| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-046 |
621-037-668-046
| Heilind Number: | EDA621-037-668-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this two-row plug connector offers reliable PC Tail termination and gold contact plating, ensuring seamless data transmission. With nickel shell plating and a durable steel shell material, it guarantees long-lasting durability in various operating environments. Featuring 37 positions and a 3A amperage, it is ideal for a wide range of applications. Its boardlocks mount type and M3 Threaded Standoff mating retention type provide secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Explore the versatility and quality of our D-Sub Connector today.

