| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-050 |
621-037-668-050
| Heilind Number: | EDA621-037-668-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug, featuring a 4-40 Threaded Hole mount type, is designed for seamless integration in various applications. With gold contact plating and nickel shell plating, it ensures optimal signal transmission and durability. Supporting 37 positions, it offers ample connectivity options. The PC Tail termination method simplifies installation, while the 4-40 Threaded Fixed Standoff mating retention type adds stability. Crafted from robust steel and rated for an operating temperature range of -55 to 85°C, this connector guarantees performance in demanding environments. Upgrade your connectivity with this essential component.

