| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-051 |
621-037-668-051
| Heilind Number: | EDA621-037-668-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug features a robust design with 37 positions, ideal for high-density applications. With a current rating of 3 A, it ensures efficient power transmission. The gold-plated contacts offer superior conductivity, while the nickel-plated shell provides durability. Its 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Designed for versatility, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Trust in its quality construction and secure mating retention for seamless performance in various electronic systems. Elevate your connectivity with this essential component.

