| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-512 |
621-037-668-512
| Heilind Number: | EDA621-037-668-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. This plug-type connector features a rugged steel shell with nickel plating for durability, while gold-plated contacts ensure optimal signal transmission. With two rows of 37 positions, it offers ample connectivity options. Its through-hole mounting and PC tail termination make installation a breeze, and the 4-40 threaded hole mating retention type adds an extra layer of security. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments.

