| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-513 |
621-037-668-513
| Heilind Number: | EDA621-037-668-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This Plug connector features two rows of 37 positions, ensuring seamless data transmission. With a durable Steel shell and Gold-plated contacts, it guarantees long-lasting performance, even in harsh environments. The Through Hole mount type and PC Tail termination method offer easy installation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for diverse industrial settings. Its 3A amperage and 4-40 Threaded Standoff mating retention type further enhance its functionality. Upgrade your connectivity with this essential component.

