| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-515 |
621-037-668-515
| Heilind Number: | EDA621-037-668-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. This two-row plug features through-hole mounting with PC tail termination, ensuring secure and durable connections. With 37 gold-plated contacts, it guarantees high conductivity and signal integrity. The nickel-plated steel shell offers robust protection, while the M3 threaded hole mating retention type adds versatility. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is the ideal choice for demanding environments. Upgrade your setup with this essential component for seamless data transfer.

