| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-516 |
621-037-668-516
| Heilind Number: | EDA621-037-668-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Engineered for precision, this plug features two rows for seamless interfacing and boasts a durable Through Hole mount type, ensuring secure installation. With a termination method of PC Tail and gold contact plating, it guarantees reliable conductivity. The nickel shell plating and steel shell material offer exceptional durability, while the M3 Threaded Standoff mating retention type provides added stability. With 37 positions and an amperage of 3 A, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for your connectivity needs. Elevate your connectivity game with this essential component.

