| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-530 |
621-037-668-530
| Heilind Number: | EDA621-037-668-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug, featuring 37 gold-plated contacts, ensures seamless data transmission and signal integrity. Designed with durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. With a current rating of 3A and PC tail termination, it offers secure and efficient connectivity on printed circuit boards. The 4-40 threaded fixed standoff mating retention type further enhances stability during operation. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal connectivity.

