| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-531 |
621-037-668-531
| Heilind Number: | EDA621-037-668-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector. Designed for optimal performance, this plug features a double-row configuration with 37 positions, ensuring seamless signal transmission. The gold-plated contacts guarantee reliable conductivity, while the nickel-plated shell offers durability. With a current rating of 3 A, it is suitable for various applications. Its boardlock mount type and PC tail termination method provide secure attachment to circuit boards. Meeting industry standards, this connector operates efficiently in a wide temperature range from -55 to 85 °C. Upgrade your hardware with this essential component for flawless data transfer.

