| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-532 |
621-037-668-532
| Heilind Number: | EDA621-037-668-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, featuring 37 positions for seamless data transmission. This Plug connector, with a durable steel shell and nickel plating, ensures reliable performance even in harsh environments. With a 3A amperage rating and gold contact plating, it guarantees efficient power delivery. The PC Tail termination method and 4-40 Threaded Hole mating retention type offer easy and secure installation on your device. Designed for versatility, it accommodates two rows on the boardlocks, making it ideal for various applications. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for both industrial and commercial use. Upgrade your connectivity with this high-quality component.

