| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-533 |
621-037-668-533
| Heilind Number: | EDA621-037-668-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic applications with our Standard D-Sub Connector. This essential component features a robust design with 37 positions for efficient data transmission. The plug configuration and dual rows ensure secure mating, while the boardlocks mount type offers easy installation on PCBs. With a contact plating of gold and nickel shell plating, this connector guarantees reliable signal transfer and durability. Its 3 A amperage rating and wide operating temperature range make it suitable for diverse industrial environments. Incorporating a 4-40 threaded standoff for mating retention, it provides added stability in high-vibration settings. Crafted from steel, the shell material offers excellent mechanical strength. Ideal for use in various applications, this connector meets the stringent demands of professional connectivity solutions.

