| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-540 |
621-037-668-540
| Heilind Number: | EDA621-037-668-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic projects. This plug connector features two rows for efficient signal transmission, with a durable steel shell and gold-plated contacts ensuring optimal performance. With a 3 A amperage rating and 37 positions, it offers versatility for various applications. The PC Tail termination method and Boardlocks mount type provide secure and convenient installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for diverse environments. Trust in this connector for dependable connectivity in your projects.

