| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-541 |
621-037-668-541
| Heilind Number: | EDA621-037-668-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Standard D-Sub Connector. Designed for optimal performance, this plug features a two-row configuration with 37 positions for seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity even in harsh environments. The PC Tail termination method and Boardlocks mount type provide secure attachment to circuit boards. Operating efficiently in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.

