| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-542 |
621-037-668-542
| Heilind Number: | EDA621-037-668-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This essential plug features two rows of 37 positions, ensuring reliable data transmission in even the most demanding environments. With a durable steel shell plated in nickel for added protection, and gold-plated contacts for optimal signal conductivity, it guarantees long-lasting performance. Its PC Tail termination method and Boardlocks mount type offer easy and secure installation, while the 4-40 Threaded Hole mating retention type ensures a stable connection. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial use. Trust in our Connector for superior quality and performance in your projects.

