| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-543 |
621-037-668-543
| Heilind Number: | EDA621-037-668-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and versatile solution for your electronic needs. This plug connector boasts a durable construction with a steel shell and gold-plated contacts, ensuring optimal performance and longevity. With 37 positions spread across two rows, it offers ample connectivity options for your applications. Featuring boardlocks for secure mounting and PC tail termination for easy installation, this connector is designed for efficiency. Its nickel shell plating and 4-40 threaded standoff mating retention type further enhance its durability and stability. Operating smoothly in a wide temperature range from -55 to 85°C, it is suitable for various environments. Upgrade your connectivity setup with this essential component.

