| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-546 |
621-037-668-546
| Heilind Number: | EDA621-037-668-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal data transmission, this durable plug features two rows for efficient organization. With a 3A amperage rating, it ensures reliable power delivery. The PC Tail termination method and gold contact plating guarantee secure and low-resistance connections, while the nickel shell plating offers corrosion resistance. Boasting 37 positions and M3 Threaded Standoff mating retention, it's perfect for a wide range of applications. Constructed with steel shell material, it's built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Upgrade your setup with this essential component for seamless connectivity.

