| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-553 |
621-037-668-553
| Heilind Number: | EDA621-037-668-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This two-row plug features 37 gold-plated positions, ensuring high-quality signal transmission with a current rating of 3 A. Designed for secure mounting with a 4-40 threaded hole, it offers easy installation via PC tail termination. The steel shell with nickel plating guarantees durability in a wide operating temperature range from -55 to 85 °C. Perfect for various applications, this connector is a vital component in maintaining efficient communication and power distribution in your systems.

