| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-555 |
621-037-668-555
| Heilind Number: | EDA621-037-668-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a high-performance essential for seamless data transmission. This plug-type connector boasts a rugged steel shell with nickel plating, ensuring durability in demanding environments. Featuring two rows of 37 gold-plated contacts, it guarantees reliable signal integrity. With a 4-40 threaded hole mount and PC tail termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for diverse industrial applications. Trust in this connector for efficient and secure connections in your projects.

