| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BN1 |
621-M09-260-BN1
| Heilind Number: | EDA621-M09-260-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this plug features a dual-row configuration, ideal for enhancing signal transmission in electronic devices. With a durable steel shell and reliable gold flash contact plating, it ensures long-lasting durability and optimal conductivity. Mounting easily through a .120" hole, it offers convenient installation on PCBs. With 9 positions and an amperage rating of 5A, it's perfect for various applications, while its wide operating temperature range of -55 to 125 °C guarantees reliable performance in diverse environments. Upgrade your connections with this essential component.

