| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BN2 |
621-M09-260-BN2
| Heilind Number: | EDA621-M09-260-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration in various electronic applications. This high-performance connector features a sturdy steel shell with nickel plating, ensuring durability and secure signal transmission. With two rows and 9 positions, it offers ample connectivity options, while the PC tail termination method guarantees easy and efficient installation. Operating flawlessly within a wide temperature range of -55 to 125 °C, it's suitable for use in diverse environments. The gold flash contact plating provides excellent conductivity, making it ideal for high-speed data transfer. Trusted for its quality and performance, this connector is a must-have for any project requiring robust and efficient connectivity solutions. Elevate your connections with our Right Angle D-Sub Connector.

