| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BN3 |
621-M09-260-BN3
| Heilind Number: | EDA621-M09-260-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a premium solution for your electronic devices. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring longevity and reliability in any environment. With a 4-40 threaded insert and boardlocks, installation is secure and hassle-free. The PC tail termination method and gold flash contact plating guarantee seamless signal transmission. Boasting 9 positions and 2 rows, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.

