| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BN4 |
621-M09-260-BN4
| Heilind Number: | EDA621-M09-260-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. Designed for high-performance applications, this connector features a robust steel shell with nickel plating for durability and efficient signal transmission. With two rows and nine positions, it offers ample connectivity options while ensuring secure PC tail termination. The gold flash contact plating guarantees reliable conductivity, even in demanding environments with an operating temperature range of -55 to 125°C. Perfect for professional or DIY projects, this plug connector with a 4-40 threaded insert mount type is a must-have component in your toolkit. Elevate your connection game with this essential IO connector.

