| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BN5 |
621-M09-260-BN5
| Heilind Number: | EDA621-M09-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This plug-type connector features two rows with a total of 9 positions, making it ideal for a variety of applications. With a 4-40 Threaded Standoff and Boardlocks for secure mounting, you can trust in its durability. The PC Tail termination method ensures easy installation, while Gold Flash contact plating guarantees optimal conductivity. Constructed with a steel shell plated in nickel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Whether you're designing industrial equipment or telecommunications systems, this Right Angle D-Sub Connector is the perfect choice for ensuring seamless connectivity.

