| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BN6 |
621-M09-260-BN6
| Heilind Number: | EDA621-M09-260-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic setups. With a robust steel shell and gold flash contact plating, this connector ensures reliable data transmission in demanding environments. Featuring two rows and nine positions, it offers ample connectivity options while the 4-40 threaded standoff mount type facilitates secure installation. Ideal for industrial applications, it operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connections with this durable and efficient connector.

