| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BT1 |
621-M09-260-BT1
| Heilind Number: | EDA621-M09-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in various applications. Featuring a Plug gender and two rows of 9 positions each, this connector ensures reliable data transmission with a maximum amperage of 5 A. Its Through Hole (.120") mount type and PC Tail termination method offer easy installation and secure connections. Crafted with durable steel shell material and boasting Gold Flash contact plating, it guarantees longevity and optimal signal integrity, even in harsh operating environments ranging from -55 to 125 °C. Trust in this essential component for efficient and dependable connectivity in your projects.

