| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BT2 |
621-M09-260-BT2
| Heilind Number: | EDA621-M09-260-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This versatile plug, designed for optimal performance, features two rows of nine gold flash-plated contacts, ensuring reliable data transmission. With a sturdy steel shell and 4-40 threaded insert mount, it guarantees secure attachment in any application. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial use. Trust in its 5A amperage rating and PC tail termination method for efficient power and signal transfer. Upgrade your setup with this essential component for seamless communication.

