| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BT3 |
621-M09-260-BT3
| Heilind Number: | EDA621-M09-260-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for reliable performance in electronic applications. This plug connector features two rows and a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment. With a 5A amperage rating and gold flash contact plating, it ensures efficient power transmission. The durable steel shell with tin plating guarantees longevity even in harsh environments, while the PC Tail termination method simplifies installation. Suitable for a variety of devices, this connector operates seamlessly within a wide temperature range from -55 to 125°C. Upgrade your connectivity solutions with this essential component.

