| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BT4 |
621-M09-260-BT4
| Heilind Number: | EDA621-M09-260-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and durable construction, this connector is built to last in even the most demanding environments. Its two-row configuration and 4-40 Threaded Insert_1 mount type ensure secure and stable connections. Featuring PC Tail termination method and Gold Flash contact plating, it guarantees reliable signal transmission. The steel shell with Tin plating offers excellent protection against corrosion. With 9 positions and a 5A amperage rating, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity with our high-performance D-Sub Connector.

