| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-BT5 |
621-M09-260-BT5
| Heilind Number: | EDA621-M09-260-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution offering high-performance data transmission. With a 5A amperage capacity, this plug connector features two rows for efficient signal transfer. It boasts a sturdy steel shell with gold flash contact plating for reliable conductivity. Designed for optimal board mounting, it includes 4-40 threaded standoffs and boardlocks for secure installation. The PC tail termination method ensures easy and durable connection. Operating flawlessly in a wide temperature range from -55 to 125°C, it guarantees reliable performance in diverse environments. Upgrade your connectivity setup with this essential component.

