| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GN2 |
621-M09-260-GN2
| Heilind Number: | EDA621-M09-260-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. With a durable steel shell plated in nickel, this connector ensures reliable performance in diverse environments. Featuring nine gold flash-plated contacts, it guarantees efficient signal transmission with minimal interference. Ideal for high-speed data transfer, it offers two rows of 4-40 threaded insert mounting for secure attachment. The PC tail termination method simplifies installation, while its compact design accommodates tight spaces. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of industrial applications. Trust in its 5A amperage rating and plug gender for dependable power delivery. Upgrade your connectivity solutions with this essential component.

