| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GN4 |
621-M09-260-GN4
| Heilind Number: | EDA621-M09-260-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This two-row Plug connector boasts a robust construction, featuring a Steel shell with Nickel plating for durability. With a PC Tail termination method and 4-40 Threaded Insert mount type, it ensures secure and stable connections. Its nine Gold Flash plated contacts guarantee optimal signal transmission, while the 5A amperage rating offers reliable power delivery. Operable in a wide temperature range from -55 to 125°C, it's perfect for industrial and harsh environment applications. Elevate your connectivity solutions with this high-performance connector.

