| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GN5 |
621-M09-260-GN5
| Heilind Number: | EDA621-M09-260-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This high-performance connector features a 4-40 Threaded Standoff mount type with Boardlocks, ensuring secure attachment to your PCB. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in harsh environments. The PC Tail termination method and Gold Flash contact plating offer efficient signal transmission, while its 9 positions and 2 rows cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for various industrial applications. Upgrade your connections with this Plug connector for optimal performance.

