| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GN6 |
621-M09-260-GN6
| Heilind Number: | EDA621-M09-260-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sturdy steel shell and nickel plating, this plug ensures durability and reliable performance in various environments. Featuring two rows of 9 gold flash PC tail contacts, it facilitates seamless data transmission with minimal signal loss. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for demanding applications. Its 4-40 threaded standoff mount type offers easy installation, making it a convenient choice for your projects. Trust in the quality and efficiency of this connector for all your connectivity requirements.

