| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GT1 |
621-M09-260-GT1
| Heilind Number: | EDA621-M09-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. With a sleek design and durable construction, this connector offers reliable performance in any application. Boasting a 5A amperage rating and gold flash contact plating, it ensures seamless connectivity with minimal signal loss. Ideal for PCB assembly, its through-hole mount type and PC tail termination method guarantee easy installation and a secure fit. Featuring two rows and nine positions, it accommodates multiple connections with ease. Crafted from high-quality steel with tin shell plating, it offers superior durability and protection against environmental factors. Operating flawlessly in temperature ranges from -55 to 125°C, it's suited for even the harshest working conditions. Upgrade your connectivity solutions with this essential component.

