| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GT2 |
621-M09-260-GT2
| Heilind Number: | EDA621-M09-260-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-quality plug offers reliable performance, with a 5A amperage rating ensuring efficient power transmission. Featuring two rows and nine positions, it provides ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Gold flash contact plating ensures low contact resistance, while tin shell plating adds durability. Constructed from steel, this connector is built to last in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for use in industrial, commercial, and consumer electronics setups, this connector guarantees superior signal transmission. Upgrade your connectivity setup today with this essential component.

