| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GT3 |
621-M09-260-GT3
| Heilind Number: | EDA621-M09-260-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This plug connector, featuring two rows and a 4-40 Threaded Insert mount type with Boardlocks, ensures secure and stable connections. With a termination method of PC Tail and contact plating in Gold Flash, you can count on reliable signal transmission. The durable steel shell with Tin plating offers robust protection, while the 9 positions accommodate multiple connections. Operating effortlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for various applications in the technology and industrial sectors. Elevate your connectivity standards with this high-performance component.

