| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GT4 |
621-M09-260-GT4
| Heilind Number: | EDA621-M09-260-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. Designed for reliability, this connector features a durable steel shell with gold flash contact plating, ensuring optimal signal transfer. With a 5A amperage rating and two rows of nine positions, it offers ample power and versatility for your electronic applications. The 4-40 threaded insert mount and PC tail termination method guarantee easy and secure installation, while its -55 to 125°C operating temperature range makes it suitable for a wide range of environments. Upgrade your connectivity setup with this essential component for seamless performance.

