| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-GT5 |
621-M09-260-GT5
| Heilind Number: | EDA621-M09-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for efficiency, this plug connector features two rows for optimal performance, with a durable steel shell for long-lasting reliability. Its 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees easy installation. With contact plating in Gold Flash and shell plating in Tin, this connector offers superior conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's perfect for various industrial applications. Upgrade your setup with this versatile connector for high-speed and stable connectivity.

