| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-LN1 |
621-M09-260-LN1
| Heilind Number: | EDA621-M09-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows with a total of nine positions, ensuring secure and efficient connections. With a durable steel shell and PC tail termination method, it offers reliability in even the most demanding environments. Gold flash contact plating and nickel shell plating provide enhanced conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of industrial applications. Upgrade your setup with this essential component for seamless data transmission.

