| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-LN4 |
621-M09-260-LN4
| Heilind Number: | EDA621-M09-260-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-LN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this plug features a durable steel shell with nickel plating for enhanced durability. With a PC Tail termination method and 4-40 threaded insert mount type, installation is a breeze. Its gold flash contact plating ensures reliable data transmission, while the two-row design offers versatility with nine positions. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial applications. Upgrade your setup with this essential connector for efficient and secure connections.

