| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-LN6 |
621-M09-260-LN6
| Heilind Number: | EDA621-M09-260-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-LN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this connector boasts a 2-row configuration and a 4-40 Threaded Standoff mount type, ensuring secure attachment. With PC Tail termination method and Gold Flash contact plating, it guarantees optimal conductivity and durability. The Nickel shell plating and Steel shell material provide robust protection, ideal for industrial environments. Featuring 9 positions and supporting up to 5A of current, it meets your power and signal needs with precision. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a reliable choice for critical applications. Upgrade your connectivity solutions with this essential component.

