| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-LT1 |
621-M09-260-LT1
| Heilind Number: | EDA621-M09-260-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our durable Right Angle D-Sub Connector. Designed for optimal performance, this plug features a two-row configuration for efficient signal transmission. With a high amperage rating of 5A, it ensures reliable power delivery. Its Through Hole mount type (.120") and PC Tail termination method offer secure attachment to your circuit board. The gold flash contact plating guarantees low contact resistance, while the tin shell plating provides corrosion resistance. Made of sturdy steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Upgrade your connectivity solutions with this essential component.

