| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-LT5 |
621-M09-260-LT5
| Heilind Number: | EDA621-M09-260-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration in your electronic systems. With a sleek plug configuration and two rows for efficient data transfer, this connector ensures optimal performance in various applications. Featuring a sturdy Steel shell with 4-40 Threaded Standoff and Boardlocks for secure mounting, it guarantees durability even in demanding environments. The PC Tail termination method, along with Gold Flash contact plating and Tin shell plating, offers superior conductivity and corrosion resistance. With nine positions for extensive connectivity options, this connector is a must-have component for your projects. Operating flawlessly in a wide temperature range from -55 to 125°C, it is suitable for use in diverse industrial settings. Trust in the quality and precision of our connector to streamline your connectivity needs.

