| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-LT6 |
621-M09-260-LT6
| Heilind Number: | EDA621-M09-260-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-LT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Featuring a rugged steel shell with gold flash contact plating, this connector ensures optimal signal integrity in demanding environments. With a 4-40 threaded standoff mount type and PC tail termination method, installation is effortless and secure. Its 2-row, 9-position design offers versatile connectivity options, while its 5A amperage and -55 to 125°C operating temperature range guarantee reliable performance. Whether you're upgrading existing systems or designing new ones, this connector is essential for maximizing efficiency and connectivity. Elevate your setup with this high-quality connector, designed for professional use in a wide range of applications.

